| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| 0.35um | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 3.4 | |
| -55 to 150 | |
| 50 | |
| 100 | |
| 1 | |
| 15.1@10V | |
| 17@10V | |
| 17 | |
| 3.2 | |
| 5.1 | |
| 134 | |
| 1290@50V | |
| 5.7@50V | |
| 2.4 | |
| 257 | |
| 3200 | |
| 6 | |
| 14 | |
| 20 | |
| 9 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 12.6@10V|14.1@6V | |
| 3.2 | |
| 137 | |
| 50 | |
| 0.8 | |
| 4.1 | |
| 53 | |
| 1 | |
| 2.8 | |
| 2.2 | |
| 20 | |
| 10 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 5.75 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSONP EP |
| 8 | |
| Lead Shape | No Lead |
This CSD19534Q5A power MOSFET from Texas Instruments can be used for amplification in your circuit. Its maximum power dissipation is 3200 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device utilizes nexfet technology.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.