AmphenolCS3102A-40-68SConnettore circolare
Conn Cylindrical Circular SKT 21 POS Solder Cup ST Box Mount 21 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 21 | |
| 21 | |
| SKT | |
| Solder Cup | |
| 40-68 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 38.88 | |
| 69.85 | |
| 69.85 |
This input/output mil-dtl-5015 circular CS3102A-40-68S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 21 contacts that are made out of copper alloy and plated with silver. Its shell size is 40-68. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.88 mm long, 69.85 mm tall and 69.85 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
