BournsCRT0603-BY-1692ELFMontaggio del resistore su superficie singola fissa

Res Thin Film 0603 16.9K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R

Use this CRT0603-BY-1692ELF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This product has a resistance value of 16.9K Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. This device is made with thin film technology. This product is 1.55 mm long, 0.45 mm tall and 0.8 mm deep.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    12 settimane
    • Price: $0.0796
    1. 5000+$0.0796
    2. 10000+$0.0780
    3. 15000+$0.0779
    4. 20000+$0.0771
    5. 25000+$0.0763
    6. 30000+$0.0748
    7. 40000+$0.0743
    8. 100000+$0.0741

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.