VishayCRCW120628K0FKEAMontaggio del resistore su superficie singola fissa

Res Thick Film 1206 28K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive

The CRCW120628K0FKEA fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 28K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

Totale in stock: 54.900 pezzi

Regional Inventory: 10.000

    Total$30.50Price for 5000

    10.000 in magazzino: Spedisce domani

    • (5000)

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2445+
      Manufacturer Lead Time:
      12 settimane
      Country Of origin:
      Israele
      • In Stock: 10.000 pezzi
      • Price: $0.0061
    • disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2540+
      Manufacturer Lead Time:
      14 settimane
      • In Stock: 44.900 pezzi
      • Price: $0.1296

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.