VishayCRCW080538R3FKEAMontaggio del resistore su superficie singola fissa

Res Thick Film 0805 38.3 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The CRCW080538R3FKEA fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 38.3 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes thick film technology. This product is 2 mm long, 0.45 mm tall and 1.25 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

15.000 pezzi: Spedisce domani

    Total$19.00Price for 5000

    • (5000)

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2418+
      Manufacturer Lead Time:
      12 settimane
      Country Of origin:
      Israele
      • In Stock: 15.000 pezzi
      • Price: $0.0038

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.