VishayCRCW04022K67FKEDMontaggio del resistore su superficie singola fissa

Res Thick Film 0402 2.67K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this CRCW04022K67FKED fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 2.67K Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device is made with thick film technology. It has a tolerance of 1%.

40.000 pezzi: disponibili per la spedizione 3 domani

    Total$39.00Price for 10000

    • (10000)

      disponibili per la spedizione 3 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2530+
      Manufacturer Lead Time:
      14 settimane
      Country Of origin:
      Taiwan
      • In Stock: 40.000 pezzi
      • Price: $0.0039

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.