VishayCRCW04022K40JNEDMontaggio del resistore su superficie singola fissa

Res Thick Film 0402 2.4K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this CRCW04022K40JNED fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This part has a power rating of 0.063 (1/16) W. This product has a resistance value of 2.4K Ohm. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.

Import TariffMay apply to this part

40.000 pezzi: disponibili per la spedizione 2 domani

    Total$19.00Price for 10000

    • (10000)

      disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2448+
      Manufacturer Lead Time:
      12 settimane
      Country Of origin:
      Taiwan
      • In Stock: 40.000 pezzi
      • Price: $0.0019

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.