| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Unconfirmed |
| Codice HTS | 8504.50.80.00 |
| Automotive | No |
| PPAP | No |
| Type | Power |
| Technology | Drum Core |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance (H) | 33u |
| Tolerance | 15% |
| Inductance Test Frequency (Hz) | 2.52M |
| Maximum DC Current (A) | 0.88 |
| Maximum Saturation Current (A) | 0.88 |
| Maximum DC Resistance (Ohm) | 0.23 |
| Minimum Self Resonant Frequency (Hz) | 16.3M(Typ) |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 6.1 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 5.6 |
| Maximum Product Height (mm) | 4.85 |