C&KCR102J4RS215QF7Switch Rocker
Switch Rocker ON None OFF SPST Quick Connect Round Rocker 16A 250VAC Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| ON None OFF | |
| Round Rocker | |
| 16@125VAC | |
| 1500Vrms | |
| 100 | |
| 10000 | |
| Red | |
| 1 | |
| 7.1 | |
| Panel Mount | |
| Quick Connect | |
| 2 | |
| 8.1 | |
| Red | |
| Red | |
| Nylon 6/6 | |
| Black | |
| Black | |
| Straight | |
| -20 | |
| 85 | |
| Bulk | |
| 23 | |
| 23 | |
| 16.5 | |
| 23 | |
| 23 | |
| 28.1 | |
| 3.5 |
Do you need a safe way to turn off and on your device? Use this CR102J4RS215QF7 rocker switch from C&K Components for a sleek look. It has a SPST configuration. This device has a maximum current rating of 16 A @ 125VAC. This rocker switch panel has a minimum operating temperature of -20 °C and a maximum of 85 °C. The CR102J4RS215QF7 rocker switch panel has a quick connect termination style. This product is 23 mm long, 28.1 mm tall and 23 mm deep. The maximum AC voltage rating is 250 VAC.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

