BournsCR0402-FX-3652GLFMontaggio del resistore su superficie singola fissa

Res Thick Film 0402 36.5K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

This is a CR0402-FX-3652GLF fixed single surface-mount resistor from Bourns. This dependable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 36.5K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

70.000 pezzi: disponibili per la spedizione 2 domani

    Total$21.00Price for 10000

    • (10000)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2517+
      Manufacturer Lead Time:
      14 settimane
      Country Of origin:
      Taiwan
      • In Stock: 70.000 pezzi
      • Price: $0.0021

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.