| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8531.80.90.41 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Type | Siren |
| Technology | Siren |
| Maximum Resonant Frequency (Hz) | 3500 |
| Frequency Range (Hz) | 1500 to 3500 |
| Minimum Sound Pressure (dBA) | 100dB |
| Tone Mode | Warbler |
| Minimum Operating Supply Voltage | 9VDC |
| Typical Operating Supply Voltage | 12VDC |
| Maximum Operating Supply Voltage | 15VDC |
| Maximum Supply Current (mA) | 200 |
| Mounting | Bracket Mount |
| Termination Method | Wire Lead |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Box |
| Product Weight (g) | 53.5 |
| Product Length (mm) | 45 |
| Product Depth (mm) | 59 |
| Product Height (mm) | 40 |