| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | EA |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Buzzer |
| Technology | Piezo |
| Maximum Resonant Frequency (Hz) | 4000 |
| Frequency Range (Hz) | 150 to 4000 |
| Minimum Sound Pressure (dBA) | 80dB |
| Tone Mode | Silence |
| Minimum Operating Supply Voltage | 3.3VDC |
| Typical Operating Supply Voltage | 5VDC |
| Maximum Supply Current (mA) | 20 |
| Mounting | Through Hole |
| Termination Method | Pin |
| Number of Terminals | 5 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 8.6 |
| Product Diameter (mm) | 44 |
| Product Height (mm) | 10.25 |