| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8531.80.90.41 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Type | Buzzer |
| Technology | Piezo |
| Maximum Resonant Frequency (Hz) | 3300 |
| Frequency Range (Hz) | 2300 to 3300 |
| Minimum Sound Pressure (dBA) | 68dB |
| Tone Mode | Fast Pulse |
| Minimum Operating Supply Voltage | 6VDC |
| Typical Operating Supply Voltage | 12VDC |
| Maximum Operating Supply Voltage | 28VDC |
| Maximum Supply Current (mA) | 6 |
| Mounting | Panel Mount |
| Termination Method | Screw |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Carton |
| Product Weight (g) | 38.33 |
| Product Diameter (mm) | 42.5 |
| Product Height (mm) | 32 |