| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.75 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single Quad Collector | |
| 1 | |
| 30 | |
| 30 | |
| 5 | |
| 1.2@30mA@1.5A | |
| 0.18@75mA@1.5A|0.27@30mA@1.5A | |
| 3 | |
| 200@500mA@2V | |
| 1300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | CPH |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

