| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Dual Parallel | |
| 50 | |
| 50 | |
| 0.95(Typ) | |
| 5(Typ)@10mA | |
| 0.23(Typ)@50V | |
| 350 | |
| UHF|VHF | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | CPH |
| 5 |
It's easy to trust your system will be safe with the CPH5512-TL-E PIN diode from ON Semiconductor. Its maximum power dissipation is 350 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a dual parallel configuration. This PIN diode attenuator has an operating temperature range of -55 °C to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
