VishayCPF347R000JKB14Foro singolo fissato al resistore
Res Metal Film 47 Ohm 5% 3W ±100ppm/°C Conformal Coated AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.20 | |
| Automotive | No |
| PPAP | No |
| 47 | |
| 5% | |
| 500 | |
| 3 | |
| Metal Film | |
| -65 | |
| 230 | |
| ±100 | |
| 70 to 230 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 4.57 | |
| 14.1 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the CPF347R000JKB14 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 47 Ohm. This dependable part has a power rating of 3 W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 16.51 mm long. This part has an operating temperature of -65 to 230 °C. The CPF347R000JKB14 part has an axial termination style. It has a tolerance of 5%. This device utilizes metal film technology.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

