VishayCPF310R000BEE14Foro singolo fissato al resistore

Res Metal Film 10 Ohm 0.1% 3W ±25ppm/°C Conformal Coated AXL Bulk

If you are looking for a cost-effective, easy to solder resistor, the CPF310R000BEE14 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 10 Ohm. This part has a power rating of 3 W. Its temperature coefficient is ±25 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The CPF310R000BEE14 part has an axial termination style. This product is 16.51 mm long. This part has an operating temperature of -65 to 230 °C. This device utilizes metal film technology.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 settimane
    • Price: $5.0220
    1. 1+$5.0220
    2. 500+$1.6460
    3. 1000+$1.1463
    4. 5000+$0.9264

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.