VishayCPF175R000BHB14Foro singolo fissato al resistore
Res Metal Film 75 Ohm 0.1% 1W ±50ppm/°C Conformal Coated AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 75 | |
| 0.1% | |
| 250 | |
| 1 | |
| Metal Film | |
| -65 | |
| 230 | |
| ±50 | |
| 70 to 230 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.29 | |
| 7.87 | |
| 0.64 | |
| 38.1 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the CPF175R000BHB14 fixed single through-hole resistor from Vishay can offer you a solution. This part has a power rating of Fixed W. This product has a resistance value of LDO Ohm. Its temperature coefficient is 5.5 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The CPF175R000BHB14 part has a positive termination style. This part has an operating temperature of 0.085 °C. It is reliable with a failure rate grade of 1.8 to 10. This product's terminal pitch is 100°c/w mm. This product is 0.0001@100uA|0.025@100mA|0.04@150mA mm tall.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

