VishayCPF150R000FEE14Foro singolo fissato al resistore
Res Metal Film 50 Ohm 1% 1W ±25ppm/°C Conformal Coated AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 50 | |
| 1% | |
| 250 | |
| 1 | |
| Metal Film | |
| -65 | |
| 230 | |
| ±25 | |
| 70 to 230 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.29 | |
| 6.1 | |
| 0.64 | |
| 38.1 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this CPF150R000FEE14 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 50 Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±25 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This part has an operating temperature of -65 to 230 °C. This device is made with metal film technology. The CPF150R000FEE14 part has an axial termination style. This product is 7.87 mm long.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

