| RoHS (Unione Europea) | Supplier Unconfirmed |
| Stato del componente | Active |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 2.5 |
| Maximum Input Voltage (V) | 3.4 |
| Maximum Input Current (mA) | 0.95 |
| Maximum Output Voltage (V) | 60 |
| Maximum Output Current (A) | 1.84(Typ) |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Power Dissipation (mW) | 2500 |
| Circuit Arrangement | 1 Form B |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 16 |
| Supplier Package | QFN EP |
| Pin Count | 16 |