KYOCERA AVX Components CorporationCP0402A0902ELTRAccoppiatori RF
RF Couplers Uni-directional Coupling 26.5dB 0.89GHz to 0.915GHz 4-Pin LGA Module T/R
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Directional | |
| IC | |
| Uni-directional | |
| 0.89 to 0.915 | |
| 0.2 | |
| 26.5 | |
| 25 | |
| 3 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 0.58 |
| Package Length | 1 |
| PCB changed | 4 |
| Standard Package Name | LGA |
| Supplier Package | LGA Module |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

