| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| 60 | |
| 1 | |
| 20 | |
| 0.68 | |
| 100 | |
| -65 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 1.4(Max) |
| Package Length | 1.95(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323FL |
| 2 | |
| Lead Shape | Flat |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

