VishayCMF5561R900FHEBForo singolo fissato al resistore

Res Metal Film 61.9 Ohm 1% 0.6W ±50ppm/°C Epoxy AXL T/R

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CMF5561R900FHEB fixed single through-hole resistor, developed by Vishay. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 61.9 Ohm. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with metal film technology. The CMF5561R900FHEB part has an axial termination style. This part has an operating temperature of -55 to 175 °C. It has a tolerance of 1%. This product is 6.1 mm long.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.