| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8533.21.00.90 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 61.9 |
| Tolerance | 0.1% |
| Maximum Voltage Rating (V) | 350 |
| Power Rating (W) | 0.6 |
| Technology | Metal Film |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 155 |
| Temperature Coefficient (ppm/°C) | ±50 |
| Temperature Range @ Derated Power (°C) | 70 to 155 |
| Fail Safe Fusible Resistor | No |
| Flame-Proof Support | Yes |
| Case Style | Epoxy |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Termination Forming | Not Formed |
| Packaging | Tape and Reel |
| Package Shape | Cylindrical |
| Product Diameter (mm) | 2.5 |
| Product Length (mm) | 6.5 |
| Product Weight (g) | 0.22 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 28 |
| Mounting | Through Hole |