10-25% di sconto

VishayCMF55604R00FHEKForo singolo fissato al resistore

Res Metal Film 604 Ohm 1% 0.6W ±50ppm/°C Epoxy AXL Bulk

The CMF55604R00FHEK fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 604 Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The CMF55604R00FHEK part has an axial termination style. This device utilizes metal film technology. This part has an operating temperature of -55 to 175 °C. It has a tolerance of 1%. This product is 6.1 mm long.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 settimane
    • Price: $2.3760
    1. 1+$2.3760
    2. 500+$0.3168
    3. 1000+$0.1803
    4. 5000+$0.1443

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.