VishayCMB02070X1809GB200Montaggio del resistore su superficie singola fissa
Res Carbon Film 0207(2309) 18 Ohm 2% 0.4W Sulfur Resistant Melf Pad SMD T/R Medical Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.42 | |
| Automotive | Yes |
| PPAP | Unknown |
| 18 | |
| 2% | |
| 500 | |
| No | |
| 0.4 | |
| Carbon Film | |
| -55 | |
| 155 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 0207(2309) | |
| Pad | |
| 2 | |
| Tape and Reel | |
| Melf | |
| Cylindrical | |
| 0207(2309) | |
| 2.2 | |
| 5.8 | |
| 0.079 | |
| Surface Mount |
The CMB02070X1809GB200 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.4 W. This product has a resistance value of 18 Ohm. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This device is made with carbon film technology. This product is 5.8 mm long.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

