| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| Core™ i3-2120T Processor | |
| RISC | |
| Core i3 | |
| 2 | |
| 64 | |
| 32KB | |
| 2600 | |
| DMI/PECI | |
| 0 | |
| 0 | |
| 32KB | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0.25 | |
| 1.52 | |
| 1.5 | |
| Tray | |
| Mounting | Surface Mount |
| Package Width | 37.5 mm |
| Package Length | 37.5 mm |
| PCB changed | 1155 |
| Standard Package Name | LGA |
| Supplier Package | FCLGA |
| 1155 | |
| Lead Shape | No Lead |
If you need an organized circuit that you can control yourself, this CM8062301046008S R060 microprocessor developed by Intel is for you. 2600 MHz is its maximum speed. This component will be shipped in tray format. This is a 64 bit processor. This device has a minimum operating supply voltage of 0.25 V and a maximum of 1.52 V. This device is based on the Core i3 core architecture.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.