BournsCM453232-681KLMontaggio superficie induttore
Inductor Chip Wirewound 680uH 10% 796KHz 30Q-Factor Ferrite 0.05A 30Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Wirewound | |
| Ferrite | |
| 680u | |
| 10% | |
| 796K | |
| 0.05 | |
| 30 | |
| 30 | |
| 796K | |
| 3M | |
| 2 | |
| 1812 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
This general purpose chip CM453232-681KL surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 3M Hz. It has an inductance of 680u H. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 50m A with a maximum resistance of 30 Ohm. This device utilizes wirewound technology. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

