| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| Circular | |
| Top Mount | |
| 680mcd|1250mcd|235mcd | |
| 475(Max)/535(Max)/624(Max) | |
| 20/20/35 | |
| 4/4/2.6 | |
| 5 | |
| 80/80/91 | |
| -40 | |
| 100 | |
| No | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 3.2 mm |
| Package Length | 2.8 mm |
| PCB changed | 4 |
| Supplier Package | PLCC |
| 4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
