SamtecCLT-112-02-L-D-APiastre connettori e prese PCB

Conn Socket Strip SKT 24 POS 2mm Solder ST Top Entry SMD TIGER CLAW™ Tube

Safety is an important concern when designing electronic devices. Samtec's socket strip CLT-112-02-L-D-A header connector helps protect your equipment from accidental shortages. This SKT connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 4.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 24 mm long, 2.27 mm tall and 5.16 mm deep. It uses the solder termination method. CLT-112-02-L-D-A is housed in black liquid crystal polymer.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    5 settimane
    • Price: $3.14
    1. 1+$3.14
    2. 25+$3.01
    3. 50+$2.89

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.