SamtecCLT-106-02-L-D-BE-A-K-TRPiastre connettori e prese PCB
Conn Socket Strip SKT 12 POS 2mm Solder ST Bottom Entry SMD TIGER CLAW™ T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 12 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 4.1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 12 | |
| 5.16 | |
| 2.29 | |
| TIGER CLAW™ | |
| Surface Mount |
Mounting this socket strip CLT-106-02-L-D-BE-A-K-TR header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 4.1 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 12 mm long, 2.27 mm tall and 5.16 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. CLT-106-02-L-D-BE-A-K-TR is housed in black liquid crystal polymer.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

