SamtecCLP-107-02-L-DPiastre connettori e prese PCB

Conn Socket Strip SKT 14 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube

Are you looking for a solution to support physical configuration options on your PCB? Then mount this socket strip CLP-107-02-L-D header connector from Samtec on your PCB today! This SKT connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. It has a socket type gender. It has a maximum voltage rating of 340 VDC|240VAC. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. CLP-107-02-L-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 9.32 mm long, 2.29 mm tall and 4.32 mm deep.

17 pezzi: disponibili per la spedizione 2 domani

    Total$2.99Price for 1

    • disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2401+
      Manufacturer Lead Time:
      2 settimane
      Country Of origin:
      Stati Uniti d'America
      • In Stock: 17 pezzi
      • Price: $2.99

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.