SamtecCLM-111-02-L-DPiastre connettori e prese PCB
Conn Micro Socket Strip SKT 22 POS 1mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro Socket Strip | |
| SKT | |
| 22 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1 | |
| 3.1/Contact | |
| 382VDC|270VAC | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 11.31 | |
| 3.81 | |
| 2.26 | |
| Surface Mount |
This socket strip CLM-111-02-L-D header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 22 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. Its pitch is 1 mm. This device has a maximum current rating of 2.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. CLM-111-02-L-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 11.31 mm long, 2.26 mm tall and 3.81 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

