SamtecCLM-108-02-L-D-TRPiastre connettori e prese PCB
Conn Micro Socket Strip SKT 16 POS 1mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro Socket Strip | |
| SKT | |
| 16 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1 | |
| 3.1/Contact | |
| 382VDC|270VAC | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 8.31 | |
| 3.81 | |
| 2.26 | |
| Surface Mount |
Mounting this socket strip CLM-108-02-L-D-TR header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. Its pitch is 1 mm. This is a 2-row connector. This device has a maximum current rating of 2.8 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 8.31 mm long, 2.26 mm tall and 3.81 mm deep. CLM-108-02-L-D-TR is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

