Mean Well EnterprisesCLG-150-36AAlimentatori LED
AC/DC LED Power Supply 151.2W Single 5-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 27 to 36 | |
| 4200 | |
| 151.2 | |
| 90VAC to 295VAC|127VDC to 417VDC | |
| Pot | |
| 0.98(Min) | |
| 91(Typ) | |
| Lead Wire | |
| IP65 | |
| 3Year | |
| -30 | |
| 70 | |
| 1000 | |
| Mounting | Screw |
| Package Height | 38.8 mm |
| Package Width | 68 mm |
| Package Length | 222.2 mm |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Lead Wire |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this CLG-150-36A AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 36 V and maximum output power of 151.2 W. This part's single output can handle a current up to 4.2 A. This part has a temperature range of -30 °C to 70 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.