Samsung Electro-MechanicsCL31B226MPHNNNECondensatore in ceramica multistrato

Cap Ceramic 22uF 10V X7R 20% Pad SMD 1206 125°C T/R

This CL31B226MPHNNNE multilayer ceramic capacitor from Samsung Electro-Mechanics offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 22uF. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. It has a tolerance of 20%.

Import TariffMay apply to this part

Totale in stock: 308.145 pezzi

Regional Inventory: 44.145

    Total$72.94Price for 806

    44.145 in magazzino: Spedisce domani

    • Service Fee  $7.00

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2408+
      Manufacturer Lead Time:
      24 settimane
      Minimum Of :
      806
      Maximum Of:
      44145
      Country Of origin:
      Cina
         
      • Price: $0.0905
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2408+
      Manufacturer Lead Time:
      24 settimane
      Country Of origin:
      Cina
      • In Stock: 44.145 pezzi
      • Price: $0.0905
    • (2000)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2603+
      Manufacturer Lead Time:
      20 settimane
      • In Stock: 264.000 pezzi
      • Price: $0.0616

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.