Samsung Electro-MechanicsCL10C182JB8NNNDCondensatore in ceramica multistrato
Cap Ceramic 0.0018uF 50V C0G 5% Pad SMD 0603 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.0018uF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 |
You can't go wrong with this CL10C182JB8NNND multilayer ceramic capacitor from Samsung Electro-Mechanics, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.0018uF. It has a tolerance of 5%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

