NIDEC Copal ElectronicsCL-SB-12B-01TInterruttore a slitta
Switch Slide ON ON SPDT Top Slide 0.2A 12VDC Gull Wing SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| SPDT | |
| ON ON | |
| 0.2@12VDC | |
| 500VAC | |
| 100 | |
| 50 | |
| 10000 | |
| 2 | |
| Surface Mount | |
| Gull Wing | |
| 3 | |
| 0.75 | |
| Polyphenylene Sulfide | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8.5 | |
| 3.5 | |
| 3.5 | |
| 0.21 | |
| 8.5 | |
| 5 | |
| 5.5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

