TDKCK45-E3AD103ZYGNAStrato singolo in ceramica del condensatore

Cap Ceramic Single 0.01uF 1000V E -20% to 80% (11 X 5mm) Radial Disc 7.5mm 105°C Bulk

The CK45-E3AD103ZYGNA high frequency capacitor can provide you with a non-polarized, low-cost solution to your circuit. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 0.01uF. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. The CK45-E3AD103ZYGNA high frequency capacitor has a radial termination style. This product is 6(Max) mm deep.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    12 settimane
    • Price: $0.0898
    1. 500+$0.0898
    2. 5000+$0.0877
    3. 25000+$0.0872

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.