Illinois CapacitorCK06BX274KCondensatore in ceramica multistrato
Cap Ceramic 0.27uF 50V BX 10% Radial 5.1mm 125°C
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 0.27uF | |
| 10% | |
| 50VDC | |
| BX | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.1 | |
| Molded | |
| 7.4 X 2.3 X 7.4 | |
| -55 | |
| 125 | |
| 0.64 | |
| 7.4 | |
| 2.3 | |
| 7.4 | |
| 7.4 |
This CK06BX274K multilayer ceramic capacitor from Cornell Dubilier offers high stability and low losses for resonant circuit applications. Users like its straight standoff wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 7.4 mm long, 7.4 mm tall and 2.3 mm deep. Its capacitance value is 0.27uF. It has a tolerance of 10%. The CK06BX274K MLCC capacitor has a radial termination style.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

