TE ConnectivityCIRH03T2821SCNF80M32V0Connettore circolare
Conn Circular SKT 37 POS Crimp ST Flange Mount 37 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.20 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| 37 | |
| SKT | |
| Crimp | |
| 28-21 | |
| Yes | |
| Copper Alloy | |
| Gold/Silver | |
| Aluminum Alloy | |
| Zinc Colbalt | |
| Black | |
| 22 | |
| 700VDC|700VAC | |
| -55 | |
| 200 | |
| IP67 | |
| Bayonet Lock | |
| 2000 | |
| 37 | |
| 51.1 | |
| 51.1 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

