Samsung Electro-MechanicsCIH05T82NJNCMontaggio superficie induttore
Inductor RF Chip Multi-Layer 0.082uH 5% 100MHz 8Q-Factor Ceramic 0.15A 1.6Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Ceramic | |
| 0.082u | |
| 5% | |
| 100M | |
| 0.15 | |
| 1.6 | |
| 8 | |
| 100M | |
| 600M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this high frequency chip CIH05T82NJNC surface mount inductor from Samsung Electro-Mechanics to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. This SMD inductor has a maximum DC current of 150m A with a maximum resistance of 1.6 Ohm. This device utilizes multi-layer technology. It has an inductance of 82n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 600M Hz.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

