Illinois CapacitorCGS321T450V3CCondensatore alluminio
Cap Aluminum Lytic 320uF 450V -10% to 50% (50.8 X 79.38mm) Clamp Mount Screw 0.253 Ohm 2.5A 2000h 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.55 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 320uF | |
| -10% to 50% | |
| 450VDC | |
| 0.253 | |
| Standard | |
| 2.5 | |
| 6000@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 50.8 X 79.38 | |
| -40 | |
| 85 | |
| 50.8(Max) | |
| 79.38(Max) |
Thanks to Cornell Dubilier, you'll never miss low-end frequencies with their electrolytic CGS321T450V3C aluminum capacitor. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 6000@5Min μA. Its capacitance value is 320uF. The CGS321T450V3C aluminum electrolytic capacitor has a screw terminal termination style. This product is 79.375(Max) mm tall with a diameter of 50.8(Max) mm.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.