Illinois CapacitorCGS102T350V4CCondensatore alluminio

Cap Aluminum Lytic 1000uF 350V -10% to 50% (50.8 X 104.78mm) Clamp Mount Screw 0.14 Ohm 3.7A 2000h 85°C

Using the aluminum anode based electrolytic CGS102T350V4C electrolytic capacitor, developed by Cornell Dubilier, you can filter out lower signal frequencies. It can withstand a voltage of 350 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 6000@5Min μA. This product is 104.775(Max) mm tall with a diameter of 50.8(Max) mm. The CGS102T350V4C aluminum electrolytic capacitor has a screw terminal termination style. Its capacitance value is 1000uF.

48 pezzi: disponibili per la spedizione 3 domani

    Total$80.66Price for 1

    • disponibili per la spedizione 3 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Stati Uniti d'America
      • In Stock: 48 pezzi
      • Price: $80.66

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.