Illinois CapacitorCGR962U040V3LCondensatore alluminio
Cap Aluminum Lytic 9600uF 40V -10% to 75% (50.8 X 92.075mm) Clamp Mount Screw 0.009 Ohm 19.7A 2000h 105°C
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.55 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 9600uF | |
| -10% to 75% | |
| 40VDC | |
| 0.009 | |
| Standard | |
| 19.7 | |
| 4000@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 50.8 X 92.075 | |
| -40 | |
| 105 | |
| 50.8(Max) | |
| 92.075(Max) |
Thanks to Cornell Dubilier, you'll never miss low-end frequencies with their electrolytic CGR962U040V3L aluminum capacitor. It can withstand a voltage of 40 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The CGR962U040V3L aluminum electrolytic capacitor has a screw terminal termination style. Its capacitance value is 9600uF. This product is 92.075(Max) mm tall with a diameter of 50.8(Max) mm. Its leakage current is 4000@5Min μA.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.