Illinois CapacitorCGR103U050V4CCondensatore alluminio
Cap Aluminum Lytic 10000uF 50V -10% to 75% (50.8 X 104.775mm) Clamp Mount Screw 0.0113 Ohm 18.5A 2000h 105°C
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.55 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10000uF | |
| -10% to 75% | |
| 50VDC | |
| 0.0113 | |
| Standard | |
| 18.5 | |
| 4000@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 50.8 X 104.775 | |
| -40 | |
| 105 | |
| 50.8(Max) | |
| 104.775(Max) |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Cornell Dubilier's electrolytic CGR103U050V4C aluminum capacitor. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 4000@5Min μA. This product is 104.775(Max) mm tall with a diameter of 50.8(Max) mm. The CGR103U050V4C aluminum electrolytic capacitor has a screw terminal termination style. Its capacitance value is 10000uF.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

