LittelfuseCG90LTubi di scarico gas
Gas Discharge Tubes 90VDC 20kADC 20AAC 1.5pF Axial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 400 | |
| 52 | |
| 600 | |
| 90 | |
| 20 | |
| 20 | |
| 10 | |
| 1.5 | |
| 400 | |
| 2 | |
| Axial | |
| 2 | |
| -40 | |
| Bulk | |
| 90 | |
| 0.81 | |
| 6.07 | |
| 8.1 | |
| 8.1 | |
| 8.1 | |
| No | |
| Through Hole |
Does your project need protection from potentially damaging transient overvoltage events? Then this CG90L gas discharge tube from Littelfuse is absolutely essential! Its DC sparkover voltage is 90 V. This GDT has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals/electrodes. The CG90L GDT has an axial termination style. This product is 6.07 mm long, 8.1 mm tall and 8.1 mm deep. This part has a lead diameter of 0.81 mm.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

