LittelfuseCG75LTRTubi di scarico gas
Gas Discharge Tubes 75VDC 20kADC 20AAC 1.5pF Axial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 400 | |
| 52 | |
| 650 | |
| 75 | |
| 20 | |
| 20 | |
| 10 | |
| 1.5 | |
| 400 | |
| 2 | |
| Axial | |
| 2 | |
| -40 | |
| Tape and Reel | |
| 90 | |
| 0.81 | |
| 6.07 | |
| 8.1 | |
| 8.1 | |
| 8.1 | |
| No | |
| Through Hole |
Protect your expensive outdoor system from lightning surges with this CG75LTR gas discharge tube from Littelfuse. Its DC sparkover voltage is 75 V. This GDT has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals/electrodes. The CG75LTR GDT has an axial termination style. This part has a lead diameter of 0.81 mm. This product is 6.07 mm long, 8.1 mm tall and 8.1 mm deep.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

