Reduced Price
Stackpole ElectronicsCF14JB82R0Foro singolo fissato al resistore
Res Carbon Film 82 Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C Conformal Coated AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.42 | |
| Automotive | No |
| PPAP | No |
| 82 | |
| 5% | |
| 350 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -400 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.3 | |
| 6 | |
| 0.55 | |
| 28 | |
| ±0.3 | |
| ±0.3 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the CF14JB82R0 fixed single through-hole resistor from SEI Stackpole Electronics could be of use in your design. This product has a resistance value of 82 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -400 to 0 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The CF14JB82R0 part has an axial termination style. This product is 6 mm long. This device utilizes carbon film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

