Stackpole ElectronicsCF12JT51R0Foro singolo fissato al resistore
Res Carbon Film 51 Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| Automotive | No |
| PPAP | No |
| 51 | |
| 5% | |
| 350 | |
| 0.5 (1/2) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -400 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.7 | |
| 8.5 | |
| 0.55 | |
| 28 | |
| ±0.5 | |
| ±1 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the CF12JT51R0 fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 51 Ohm. Its temperature coefficient is -400 to 0 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 8.5 mm long. This device is made with carbon film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. The CF12JT51R0 part has an axial termination style.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

